




USB-7201-G | |
|---|---|
DigiKey Part Number | 377-1736-ND |
Manufacturer | |
Manufacturer Product Number | USB-7201-G |
Description | BOX ABS GRAY 2.8"L X 0.91"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and Cap 2.795" L x 0.906" W (70.99mm x 23.01mm) X 0.343" (8.71mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.795" L x 0.906" W (70.99mm x 23.01mm) | |
Height | 0.343" (8.71mm) | |
Area (L x W) | 2.52in² (16.3cm²) | |
Design | Split Sides and Cap | |
Material | ||
Color | Gray | |
Thickness | 0.012" (0.30mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 33,59700 Kč | 335,97 Kč |
| 100 | 32,80940 Kč | 3 280,94 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |







