MFR Recommended



STM3220G-EVAL | |
|---|---|
DigiKey Part Number | 497-11202-ND |
Manufacturer | |
Manufacturer Product Number | STM3220G-EVAL |
Description | STM32 F2 EVAL BRD |
Customer Reference | |
Detailed Description | STM32 F2 STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Utilized IC / Part STM32 F2 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), LCD |
Part Status Obsolete | Base Product Number |
Type MCU 32-Bit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NUCLEO-F207ZG | STMicroelectronics | 200 | 497-16278-ND | 667,95000 Kč | MFR Recommended |









