
STM1818RWX7F | |
|---|---|
DigiKey Part Number | 497-4974-2-ND - Tape & Reel (TR) 497-4974-1-ND - Cut Tape (CT) 497-4974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1818RWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Bidirectional 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1818RWX7F Models |
Category | Output Open Drain, Bidirectional |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,07700 Kč | 150,77 Kč |
| 25 | 13,59840 Kč | 339,96 Kč |
| 100 | 11,97100 Kč | 1 197,10 Kč |
| 250 | 11,19612 Kč | 2 799,03 Kč |
| 500 | 10,72872 Kč | 5 364,36 Kč |
| 1 000 | 10,41879 Kč | 10 418,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,86934 Kč | 29 608,02 Kč |
| 6 000 | 9,63696 Kč | 57 821,76 Kč |
| 9 000 | 9,52056 Kč | 85 685,04 Kč |
| 15 000 | 9,39159 Kč | 140 873,85 Kč |
| 21 000 | 9,31621 Kč | 195 640,41 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |











