
STM1816RWX7F | |
|---|---|
DigiKey Part Number | 497-4970-2-ND - Tape & Reel (TR) 497-4970-1-ND - Cut Tape (CT) 497-4970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1816RWX7F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1816RWX7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 13,39700 Kč | 133,97 Kč |
| 25 | 12,07800 Kč | 301,95 Kč |
| 100 | 10,61660 Kč | 1 061,66 Kč |
| 250 | 9,92028 Kč | 2 480,07 Kč |
| 500 | 9,49992 Kč | 4 749,96 Kč |
| 1 000 | 9,15408 Kč | 9 154,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,72705 Kč | 26 181,15 Kč |
| 6 000 | 8,51808 Kč | 51 108,48 Kč |
| 9 000 | 8,41341 Kč | 75 720,69 Kč |
| 15 000 | 8,29742 Kč | 124 461,30 Kč |
| 21 000 | 8,22969 Kč | 172 823,49 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




