Blue 467nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S63AS5B

DigiKey Part Number
1830-1029-2-ND - Tape & Reel (TR)
1830-1029-1-ND - Cut Tape (CT)
1830-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S63AS5B
Description
LED BLUE CLEAR 0603 SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 467nm LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.9V
Mfr
Current - Test
5mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
468nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.70mm L x 1.10mm W
Millicandela Rating
Height (Max)
0.60mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,89800 Kč28,98 Kč
1002,01160 Kč201,16 Kč
5001,60592 Kč802,96 Kč
1 0001,47133 Kč1 471,33 Kč
2 0001,35626 Kč2 712,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,25831 Kč5 033,24 Kč
8 0001,17497 Kč9 399,76 Kč
12 0001,13214 Kč13 585,68 Kč
20 0001,08371 Kč21 674,20 Kč
28 0001,05487 Kč29 536,36 Kč
40 0001,02672 Kč41 068,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč