
SURA8205T3G-VF01 | |
|---|---|
DigiKey Part Number | 488-SURA8205T3G-VF01TR-ND - Tape & Reel (TR) 488-SURA8205T3G-VF01CT-ND - Cut Tape (CT) 488-SURA8205T3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURA8205T3G-VF01 |
Description | DIODE STANDARD 50V 2A SMA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMA |
Voltage - Forward (Vf) (Max) @ If 940 mV @ 2 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 4,51040 Kč | 451,04 Kč |
| 500 | 3,38572 Kč | 1 692,86 Kč |
| 1 000 | 3,02266 Kč | 3 022,66 Kč |
| 2 000 | 2,71683 Kč | 5 433,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,20865 Kč | 11 043,25 Kč |
| 10 000 | 2,01877 Kč | 20 187,70 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |









