SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1061N30WX6F

DigiKey Part Number
497-6182-2-ND - Tape & Reel (TR)
497-6182-1-ND - Cut Tape (CT)
497-6182-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1061N30WX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1061N30WX6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
30µs Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 588
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,21000 Kč16,21 Kč
1011,51400 Kč115,14 Kč
2510,34800 Kč258,70 Kč
1009,07040 Kč907,04 Kč
2508,46124 Kč2 115,31 Kč
5008,09414 Kč4 047,07 Kč
1 0007,79124 Kč7 791,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,41746 Kč22 252,38 Kč
6 0007,23446 Kč43 406,76 Kč
9 0007,14283 Kč64 285,47 Kč
15 0007,04135 Kč105 620,25 Kč
21 0006,98201 Kč146 622,21 Kč
30 0006,92497 Kč207 749,10 Kč
Manufacturers Standard Package
Unit Price without VAT:16,21000 Kč
Unit Price with VAT:19,61410 Kč