STLM20W87F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 1 626
Unit Price: 36,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 17,64000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 192
Unit Price: 16,17000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 380
Unit Price: 40,74000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5 605
Unit Price: 32,55000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 54 189
Unit Price: 10,08000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 57 220
Unit Price: 8,40000 Kč
Datasheet
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLM20W87F

DigiKey Part Number
497-5970-2-ND - Tape & Reel (TR)
497-5970-1-ND - Cut Tape (CT)
497-5970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STLM20W87F
Description
SENSOR ANALOG -55C-130C SOT323-5
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -55°C ~ 130°C 11.77mV/°C SOT-323-5
Datasheet
 Datasheet
EDA/CAD Models
STLM20W87F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Shutdown Mode
Manufacturer
STMicroelectronics
Accuracy - Highest (Lowest)
±1.5°C (±2.5°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
25°C (-55°C, 125°C ~ 130°C)
Part Status
Obsolete
Operating Temperature
-55°C ~ 130°C
Sensor Type
Analog, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-55°C ~ 130°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Output Type
Analog Voltage
Supplier Device Package
SOT-323-5
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
11.77mV/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STTS22HTRSTMicroelectronics1 626497-STTS22HCT-ND36,33000 KčMFR Recommended
LM20BIM7X/NOPBTexas Instruments0LM20BIM7X/NOPBCT-ND17,64000 KčSimilar
LM20CIM7X/NOPBTexas Instruments192LM20CIM7X/NOPBCT-ND16,17000 KčSimilar
MAX6612MXK+TAnalog Devices Inc./Maxim Integrated2 380MAX6612MXK+TCT-ND40,74000 KčSimilar
MAX6613MXK+TAnalog Devices Inc./Maxim Integrated5 605MAX6613MXK+TCT-ND32,55000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes