STL9P4LF6AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL9P4LF6AG

DigiKey Part Number
497-STL9P4LF6AG-ND
Manufacturer
Manufacturer Product Number
STL9P4LF6AG
Description
DISCRETE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 31A (Tc) 50W (Tc) Surface Mount PowerFlat™ (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
26mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 4.5 V
Vgs (Max)
±18V
Input Capacitance (Ciss) (Max) @ Vds
2540 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0009,38437 Kč28 153,11 Kč
Manufacturers Standard Package
Unit Price without VAT:9,38437 Kč
Unit Price with VAT:11,35509 Kč