Mosfet Array 60V 20A 52W Surface Mount PowerFlat™ (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 20A 52W Surface Mount PowerFlat™ (5x6)
Motor Control in Electric Vehicles

STL7DN6LF3

DigiKey Part Number
497-13167-2-ND - Tape & Reel (TR)
497-13167-1-ND - Cut Tape (CT)
497-13167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL7DN6LF3
Description
MOSFET 2N-CH 60V 20A POWERFLAT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 20A 52W Surface Mount PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL7DN6LF3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
20A
Rds On (Max) @ Id, Vgs
43mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
432pF @ 25V
Power - Max
52W
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerFlat™ (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
1033,61800 Kč336,18 Kč
10022,97600 Kč2 297,60 Kč
50018,42784 Kč9 213,92 Kč
1 00018,21597 Kč18 215,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,10995 Kč45 329,85 Kč
6 00014,88233 Kč89 293,98 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč