
STL36N55M5 | |
|---|---|
DigiKey Part Number | 497-13601-2-ND - Tape & Reel (TR) 497-13601-1-ND - Cut Tape (CT) 497-13601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL36N55M5 |
Description | MOSFET N-CH 550V 22.5A 4PWRFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 550 V 22.5A (Tc) 2.8W (Ta), 150W (Tc) Surface Mount PowerFlat™ (8x8) HV |
Datasheet | Datasheet |
EDA/CAD Models | STL36N55M5 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 62 nC @ 10 V |
Series | Vgs (Max) ±25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2670 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 2.8W (Ta), 150W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package PowerFlat™ (8x8) HV |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 16.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,44000 Kč | 142,44 Kč |
| 10 | 95,70600 Kč | 957,06 Kč |
| 100 | 69,22570 Kč | 6 922,57 Kč |
| 500 | 64,81014 Kč | 32 405,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,94947 Kč | 158 848,41 Kč |
| Unit Price without VAT: | 142,44000 Kč |
|---|---|
| Unit Price with VAT: | 172,35240 Kč |









