8 PowerVDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL115N10F7AG

DigiKey Part Number
497-17622-2-ND - Tape & Reel (TR)
497-17622-1-ND - Cut Tape (CT)
497-17622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL115N10F7AG
Description
MOSFET N-CH 100V 107A POWERFLAT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 107A (Tc) 136W (Tc) Surface Mount, Wettable Flank PowerFlat™ (5x6)
Datasheet
 Datasheet
EDA/CAD Models
STL115N10F7AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 53A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
72.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerFlat™ (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,57000 Kč67,57 Kč
1043,99500 Kč439,95 Kč
10030,52460 Kč3 052,46 Kč
50025,91970 Kč12 959,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,17630 Kč63 528,90 Kč
Manufacturers Standard Package
Unit Price without VAT:67,57000 Kč
Unit Price with VAT:81,75970 Kč