
STIB1560DM2-Z | |
|---|---|
DigiKey Part Number | 497-STIB1560DM2-Z-ND |
Manufacturer | |
Manufacturer Product Number | STIB1560DM2-Z |
Description | MOSFET IPM 600V 17A 26-PWRDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase Inverter 600 V 17 A 26-PowerDIP Module (1.327", 33.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase Inverter | |
Current | 17 A | |
Voltage | 600 V | |
Voltage - Isolation | 1600Vrms | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.327", 33.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,90000 Kč | 366,90 Kč |
| 13 | 285,68077 Kč | 3 713,85 Kč |
| 26 | 272,03885 Kč | 7 073,01 Kč |
| 104 | 251,56163 Kč | 26 162,41 Kč |
| 260 | 241,80215 Kč | 62 868,56 Kč |
| 507 | 236,11499 Kč | 119 710,30 Kč |
| Unit Price without VAT: | 366,90000 Kč |
|---|---|
| Unit Price with VAT: | 443,94900 Kč |











