
HBS610-13 | |
|---|---|
DigiKey Part Number | 31-HBS610-13TR-ND - Tape & Reel (TR) 31-HBS610-13CT-ND - Cut Tape (CT) 31-HBS610-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBS610-13 |
Description | BRIDGE RECT 1PHASE 1KV 6A HBS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount HBS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | HBS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 15,05100 Kč | 150,51 Kč |
| 100 | 9,88090 Kč | 988,09 Kč |
| 500 | 7,65756 Kč | 3 828,78 Kč |
| 1 000 | 6,94145 Kč | 6 941,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,16580 Kč | 15 414,50 Kč |
| 5 000 | 5,68628 Kč | 28 431,40 Kč |
| 7 500 | 5,44204 Kč | 40 815,30 Kč |
| 12 500 | 5,16761 Kč | 64 595,12 Kč |
| 17 500 | 5,07832 Kč | 88 870,60 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |



