


STGW8M120DF3 | |
|---|---|
DigiKey Part Number | 497-17619-ND |
Manufacturer | |
Manufacturer Product Number | STGW8M120DF3 |
Description | IGBT TRENCH FS 1200V 16A TO-247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 16 A 167 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | STGW8M120DF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 16 A | |
Current - Collector Pulsed (Icm) | 32 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 8A | |
Power - Max | 167 W | |
Switching Energy | 390µJ (on), 370µJ (Off) | |
Input Type | Standard | |
Gate Charge | 32 nC | |
Td (on/off) @ 25°C | 20ns/126ns | |
Test Condition | 600V, 8A, 33Ohm, 15V | |
Reverse Recovery Time (trr) | 103 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,64000 Kč | 97,64 Kč |
| 30 | 54,23800 Kč | 1 627,14 Kč |
| 120 | 44,69075 Kč | 5 362,89 Kč |
| 510 | 37,68524 Kč | 19 219,47 Kč |
| 1 020 | 35,12904 Kč | 35 831,62 Kč |
| 2 010 | 34,81729 Kč | 69 982,75 Kč |
| Unit Price without VAT: | 97,64000 Kč |
|---|---|
| Unit Price with VAT: | 118,14440 Kč |


