STGW80V60F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 382
Unit Price: 5,24000 Kč
Datasheet

Similar


IXYS
In Stock: 417
Unit Price: 6,06000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 14,19000 Kč
Datasheet
IGBT Trench Field Stop 600 V 120 A 469 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 600 V 120 A 469 W Through Hole TO-247-3
Traction Inverter Power Stages in Electric Vehicles

STGW80V60F

DigiKey Part Number
497-15135-5-ND
Manufacturer
Manufacturer Product Number
STGW80V60F
Description
IGBT TRENCH FS 600V 120A TO-247
Customer Reference
Detailed Description
IGBT Trench Field Stop 600 V 120 A 469 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STGW80V60F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
1.8mJ (on), 1mJ (off)
Manufacturer
STMicroelectronics
Input Type
Standard
Packaging
Tube
Gate Charge
448 nC
Part Status
Obsolete
Td (on/off) @ 25°C
60ns/220ns
IGBT Type
Trench Field Stop
Test Condition
400V, 80A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 175°C (TJ)
Current - Collector (Ic) (Max)
120 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
240 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.3V @ 15V, 80A
Supplier Device Package
TO-247-3
Power - Max
469 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGW80V60DFSTMicroelectronics382497-14058-5-ND5,24000 KčMFR Recommended
IXGH36N60B3IXYS417IXGH36N60B3-ND6,06000 KčSimilar
IXXH50N60B3D1IXYS0IXXH50N60B3D1-ND14,19000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes