MFR Recommended
Similar
Similar



STGW60H60DLFB | |
|---|---|
DigiKey Part Number | 497-14366-ND |
Manufacturer | |
Manufacturer Product Number | STGW60H60DLFB |
Description | IGBT TRENCH FS 600V 80A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 80 A 375 W Through Hole TO-247 |
EDA/CAD Models | STGW60H60DLFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 80 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 60A | |
Power - Max | 375 W | |
Switching Energy | 626µJ (off) | |
Input Type | Standard | |
Gate Charge | 306 nC | |
Td (on/off) @ 25°C | -/160ns | |
Test Condition | 400V, 60A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |




