


STGP30H60DFB | |
|---|---|
DigiKey Part Number | 497-16483-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP30H60DFB |
Description | IGBT TRENCH FS 600V 60A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 60 A 260 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP30H60DFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 30A | |
Power - Max | 260 W | |
Switching Energy | 383µJ (on), 293µJ (off) | |
Input Type | Standard | |
Gate Charge | 149 nC | |
Td (on/off) @ 25°C | 37ns/146ns | |
Test Condition | 400V, 30A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 53 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 50 | 29,87420 Kč | 1 493,71 Kč |
| 100 | 26,91450 Kč | 2 691,45 Kč |
| 500 | 21,72486 Kč | 10 862,43 Kč |
| 1 000 | 20,05728 Kč | 20 057,28 Kč |
| 2 000 | 18,65557 Kč | 37 311,14 Kč |
| 5 000 | 18,11614 Kč | 90 580,70 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |


