


STGP20V60DF | |
|---|---|
DigiKey Part Number | 497-13761-5-ND |
Manufacturer | |
Manufacturer Product Number | STGP20V60DF |
Description | IGBT TRENCH FS 600V 40A TO-220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 40 A 167 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STGP20V60DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 20A | |
Power - Max | 167 W | |
Switching Energy | 200µJ (on), 130µJ (off) | |
Input Type | Standard | |
Gate Charge | 116 nC | |
Td (on/off) @ 25°C | 38ns/149ns | |
Test Condition | 400V, 20A, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,78000 Kč | 55,78 Kč |
| 50 | 27,39440 Kč | 1 369,72 Kč |
| 100 | 24,64530 Kč | 2 464,53 Kč |
| 500 | 19,82152 Kč | 9 910,76 Kč |
| 1 000 | 18,27119 Kč | 18 271,19 Kč |
| 2 000 | 16,96757 Kč | 33 935,14 Kč |
| 5 000 | 16,23481 Kč | 81 174,05 Kč |
| Unit Price without VAT: | 55,78000 Kč |
|---|---|
| Unit Price with VAT: | 67,49380 Kč |


