TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3

STGP20NC60V

DigiKey Part Number
497-4355-5-ND
Manufacturer
Manufacturer Product Number
STGP20NC60V
Description
IGBT 600V 60A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
IGBT 600 V 60 A 200 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STGP20NC60V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
60 A
Current - Collector Pulsed (Icm)
100 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Power - Max
200 W
Switching Energy
220µJ (on), 330µJ (off)
Input Type
Standard
Gate Charge
100 nC
Td (on/off) @ 25°C
31ns/100ns
Test Condition
390V, 20A, 3.3Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,99000 Kč89,99 Kč
5046,17600 Kč2 308,80 Kč
10041,92870 Kč4 192,87 Kč
50034,48532 Kč17 242,66 Kč
1 00032,09507 Kč32 095,07 Kč
2 00031,34915 Kč62 698,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,99000 Kč
Unit Price with VAT:108,88790 Kč