
IKP20N65H5XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKP20N65H5XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKP20N65H5XKSA1 |
Description | IGBT TRENCH 650V 42A TO220-3 |
Customer Reference | |
Detailed Description | IGBT Trench 650 V 42 A 125 W Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IKP20N65H5XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | Trench | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 42 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 20A | |
Power - Max | 125 W | |
Switching Energy | 170µJ (on), 60µJ (off) | |
Input Type | Standard | |
Gate Charge | 48 nC | |
Td (on/off) @ 25°C | 18ns/156ns | |
Test Condition | 400V, 10A, 32Ohm, 15V | |
Reverse Recovery Time (trr) | 52 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | PG-TO220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 50 | 33,62100 Kč | 1 681,05 Kč |
| 100 | 30,35410 Kč | 3 035,41 Kč |
| 500 | 24,62514 Kč | 12 312,57 Kč |
| 1 000 | 22,78431 Kč | 22 784,31 Kč |
| 2 000 | 21,23682 Kč | 42 473,64 Kč |
| 5 000 | 21,03156 Kč | 105 157,80 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |










