STGIPS14K60 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 155
Unit Price: 301,11000 Kč
Datasheet
Power Driver Module IGBT 3 Phase 600 V 12 A 25-PowerDIP Module (0.993", 25.23mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STGIPS14K60

DigiKey Part Number
497-10572-5-ND
Manufacturer
Manufacturer Product Number
STGIPS14K60
Description
IGBT IPM 600V 12A 25-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 600 V 12 A 25-PowerDIP Module (0.993", 25.23mm)
EDA/CAD Models
STGIPS14K60 Models
Product Attributes
Filter Similar Products
Category
Current
12 A
Manufacturer
STMicroelectronics
Voltage
600 V
Series
Voltage - Isolation
2500VDC
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
25-PowerDIP Module (0.993", 25.23mm)
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGIB8CH60TS-LSTMicroelectronics155497-STGIB8CH60TS-L-ND301,11000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes