


STGIB8CH60TS-L | |
|---|---|
DigiKey Part Number | 497-STGIB8CH60TS-L-ND |
Manufacturer | |
Manufacturer Product Number | STGIB8CH60TS-L |
Description | IGBT IPM 600V 12A 26-PWRDIP MOD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 12 A 26-PowerDIP Module (1.157", 29.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIB8CH60TS-L Models |
Category | Current 12 A |
Manufacturer STMicroelectronics | Voltage 600 V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 26-PowerDIP Module (1.157", 29.40mm) |
Type IGBT | Base Product Number |
Configuration 3 Phase Inverter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,11000 Kč | 301,11 Kč |
| 10 | 210,86200 Kč | 2 108,62 Kč |
| 156 | 152,98660 Kč | 23 865,91 Kč |
| 624 | 143,42173 Kč | 89 495,16 Kč |
| Unit Price without VAT: | 301,11000 Kč |
|---|---|
| Unit Price with VAT: | 364,34310 Kč |

