
STGD6M65DF2 | |
|---|---|
DigiKey Part Number | 497-16966-2-ND - Tape & Reel (TR) 497-16966-1-ND - Cut Tape (CT) 497-16966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGD6M65DF2 |
Description | IGBT TRENCH FS 650V 12A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 12 A 88 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STGD6M65DF2 Models |
Category | Switching Energy 36µJ (on), 200µJ (off) |
Manufacturer STMicroelectronics | Input Type Standard |
Series | Gate Charge 21.2 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 15ns/90ns |
Part Status Active | Test Condition 400V, 6A, 22Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 140 ns |
Voltage - Collector Emitter Breakdown (Max) 650 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 12 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 24 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 6A | Supplier Device Package DPAK |
Power - Max 88 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 100 | 15,25710 Kč | 1 525,71 Kč |
| 500 | 12,00372 Kč | 6 001,86 Kč |
| 1 000 | 10,95697 Kč | 10 956,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,77079 Kč | 24 426,97 Kč |
| 5 000 | 9,07357 Kč | 45 367,85 Kč |
| 7 500 | 8,71851 Kč | 65 388,83 Kč |
| 12 500 | 8,31959 Kč | 103 994,88 Kč |
| 17 500 | 8,18922 Kč | 143 311,35 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |





