IGBT 600 V 20 A 65 W Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 600 V 20 A 65 W Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STGB10NC60HDT4

DigiKey Part Number
497-6184-2-ND - Tape & Reel (TR)
497-6184-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STGB10NC60HDT4
Description
IGBT 600V 20A D2PAK
Customer Reference
Detailed Description
IGBT 600 V 20 A 65 W Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STGB10NC60HDT4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
STMicroelectronics
Gate Charge
19.2 nC
Series
Td (on/off) @ 25°C
14.2ns/72ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Test Condition
390V, 5A, 10Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
22 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
20 A
Mounting Type
Surface Mount
Current - Collector Pulsed (Icm)
30 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 5A
Supplier Device Package
D2PAK
Power - Max
65 W
Base Product Number
Switching Energy
31.8µJ (on), 95µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGB10N60TATMA1Infineon Technologies274IGB10N60TATMA1CT-ND47,46000 KčSimilar
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,50000 Kč52,50 Kč
1033,72300 Kč337,23 Kč
Unit Price without VAT:52,50000 Kč
Unit Price with VAT:63,52500 Kč