
IGB10N60TATMA1 | |
|---|---|
DigiKey Part Number | IGB10N60TATMA1TR-ND - Tape & Reel (TR) IGB10N60TATMA1CT-ND - Cut Tape (CT) IGB10N60TATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGB10N60TATMA1 |
Description | IGBT NPT FS 600V 20A TO263-3-2 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT, Trench Field Stop 600 V 20 A 110 W Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | IGB10N60TATMA1 Models |
Category | Switching Energy 430µJ |
Manufacturer Infineon Technologies | Input Type Standard |
Series | Gate Charge 62 nC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Td (on/off) @ 25°C 12ns/215ns |
Part Status Active | Test Condition 400V, 10A, 23Ohm, 15V |
IGBT Type NPT, Trench Field Stop | Operating Temperature -40°C ~ 175°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 20 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Collector Pulsed (Icm) 30 A | Supplier Device Package PG-TO263-3-2 |
Vce(on) (Max) @ Vge, Ic 2.05V @ 15V, 10A | Base Product Number |
Power - Max 110 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGB10NC60HDT4 | STMicroelectronics | 10 | 497-6184-1-ND | 2,12000 Kč | Similar |
| STGB10NC60KDT4 | STMicroelectronics | 1 854 | 497-5736-1-ND | 1,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 30,13200 Kč | 301,32 Kč |
| 100 | 20,25260 Kč | 2 025,26 Kč |
| 500 | 16,01686 Kč | 8 008,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,65408 Kč | 14 654,08 Kč |
| 2 000 | 13,50802 Kč | 27 016,04 Kč |
| 3 000 | 12,92406 Kč | 38 772,18 Kč |
| 5 000 | 12,26808 Kč | 61 340,40 Kč |
| 7 000 | 11,87962 Kč | 83 157,34 Kč |
| 10 000 | 11,50218 Kč | 115 021,80 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |






