


STGAP2SMTR | |
|---|---|
DigiKey Part Number | 497-18290-2-ND - Tape & Reel (TR) 497-18290-1-ND - Cut Tape (CT) 497-18290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STGAP2SMTR |
Description | DGTL ISO 1.7KV 1CH GATE DVR 8SO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 1700VDC 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | STGAP2SMTR Models |
Category | Pulse Width Distortion (Max) 20ns |
Mfr | Rise / Fall Time (Typ) 30ns, 30ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 4A, 4A |
Part Status Active | Voltage - Output Supply 9.6V ~ 26V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 1700VDC | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SO |
Propagation Delay tpLH / tpHL (Max) 100ns, 100ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,73000 Kč | 44,73 Kč |
| 10 | 33,00900 Kč | 330,09 Kč |
| 25 | 30,08600 Kč | 752,15 Kč |
| 100 | 26,86690 Kč | 2 686,69 Kč |
| 250 | 25,33452 Kč | 6 333,63 Kč |
| 500 | 24,49038 Kč | 12 245,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,84666 Kč | 57 116,65 Kč |
| 5 000 | 22,36258 Kč | 111 812,90 Kč |
| 7 500 | 22,12025 Kč | 165 901,88 Kč |
| Unit Price without VAT: | 44,73000 Kč |
|---|---|
| Unit Price with VAT: | 54,12330 Kč |


