Similar
Similar
Similar
Similar
Similar
Similar
Similar

STF8N80K5 | |
|---|---|
DigiKey Part Number | 497-13645-5-ND |
Manufacturer | |
Manufacturer Product Number | STF8N80K5 |
Description | MOSFET N-CH 800V 6A TO220FP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 6A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF8N80K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 800 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 950mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 16.5 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 50 | 34,62160 Kč | 1 731,08 Kč |
| 100 | 31,23870 Kč | 3 123,87 Kč |
| 500 | 25,30384 Kč | 12 651,92 Kč |
| 1 000 | 23,39702 Kč | 23 397,02 Kč |
| 2 000 | 21,79383 Kč | 43 587,66 Kč |
| 5 000 | 20,06048 Kč | 100 302,40 Kč |
| 10 000 | 20,05309 Kč | 200 530,90 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |








