STF6N65K3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 17,80042 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 13,19262 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 13,84398 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 14,09764 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 15,63301 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 22,42544 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 16,87252 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 650 V 5.4A (Tc) 30W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF6N65K3

DigiKey Part Number
497-12424-ND
Manufacturer
Manufacturer Product Number
STF6N65K3
Description
MOSFET N-CH 650V 5.4A TO220FP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 5.4A (Tc) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF6N65K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2.8A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
5034,86920 Kč1 743,46 Kč
10031,46340 Kč3 146,34 Kč
50025,49326 Kč12 746,63 Kč
1 00023,57487 Kč23 574,87 Kč
2 00021,96244 Kč43 924,88 Kč
5 00020,23157 Kč101 157,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč