STF17N80K5 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 25,84245 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 35,21680 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 32,23886 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 718
Unit Price: 92,18000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 69,71000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 24,25794 Kč
N-Channel 800 V 14A (Tc) 30W (Tc) Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STF17N80K5

DigiKey Part Number
497-19149-ND
Manufacturer
Manufacturer Product Number
STF17N80K5
Description
MOSFET N-CH 800V 14A TO220FP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 14A (Tc) 30W (Tc) Through Hole TO-220FP
Datasheet
 Datasheet
EDA/CAD Models
STF17N80K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
340mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
866 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1114,02000 Kč114,02 Kč
5059,34880 Kč2 967,44 Kč
10054,05520 Kč5 405,52 Kč
50044,78412 Kč22 392,06 Kč
1 00041,80786 Kč41 807,86 Kč
2 00039,30637 Kč78 612,74 Kč
5 00039,25051 Kč196 252,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:114,02000 Kč
Unit Price with VAT:137,96420 Kč