
STF150N10F7 | |
|---|---|
DigiKey Part Number | 497-15013-5-ND |
Manufacturer | |
Manufacturer Product Number | STF150N10F7 |
Description | MOSFET N-CH 100V 65A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 100 V 65A (Tc) 35W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF150N10F7 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 117 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 8115 pF @ 50 V |
Part Status Obsolete | Power Dissipation (Max) 35W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220FP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.2mOhm @ 55A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF292L | Alpha & Omega Semiconductor Inc. | 0 | AOTF292L-ND | 41,11036 Kč | Similar |


