AOTF292L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 523
Unit Price: 107,20000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 22
Unit Price: 122,00000 Kč
Datasheet
N-Channel 100 V 70A (Tc) 47W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTF292L

DigiKey Part Number
AOTF292L-ND
Manufacturer
Manufacturer Product Number
AOTF292L
Description
MOSFET N-CH 100V 70A TO220F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 70A (Tc) 47W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
126 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6775 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
47W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220F
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.5mOhm @ 20A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDPF045N10Aonsemi523FDPF045N10A-ND107,20000 KčSimilar
TK100A10N1,S4XToshiba Semiconductor and Storage22TK100A10N1S4X-ND122,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 00041,11036 Kč41 110,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,11036 Kč
Unit Price with VAT:49,74354 Kč