Image for STEVAL-TDR031V1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-TDR031V1

DigiKey Part Number
STEVAL-TDR031V1-ND
Manufacturer
Manufacturer Product Number
STEVAL-TDR031V1
Description
BOARD DEMO RF PWR MOD PD85035
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PD84002, PD85006L-E, PD85035S-E - Transistor 380MHz ~ 490MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Active
Type
Transistor
Frequency
380MHz ~ 490MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
PD84002, PD85006L-E, PD85035S-E
Note
-
RF Type
-
RF Frequency
380MHz ~ 490MHz
Function
Transistor
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 533,53000 Kč6 533,53 Kč
Manufacturers Standard Package
Unit Price without VAT:6 533,53000 Kč
Unit Price with VAT:7 905,57130 Kč