
PD85035S-E | |
|---|---|
DigiKey Part Number | 497-8300-5-ND |
Manufacturer | |
Manufacturer Product Number | PD85035S-E |
Description | RF MOSFET LDMOS 13.6V PWRSO-10RF |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 350 mA 870MHz 17dB 15W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
EDA/CAD Models | PD85035S-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 17dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | 8A | |
Noise Figure | - | |
Current - Test | 350 mA | |
Power - Output | 15W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | PowerSO-10RF (Straight Lead) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 399,96045 Kč | 159 984,18 Kč |
| Unit Price without VAT: | 399,96045 Kč |
|---|---|
| Unit Price with VAT: | 483,95214 Kč |


