STEVAL-SP1ML915 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 55,90000 Kč
Datasheet
SPIRIT1 - Transceiver 915MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-SP1ML915

DigiKey Part Number
497-15206-ND
Manufacturer
Manufacturer Product Number
STEVAL-SP1ML915
Description
EVAL BOARD SPIRIT1 SP1ML-915
Customer Reference
Detailed Description
SPIRIT1 - Transceiver 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SPIRIT1
Note
-
RF Type
-
RF Frequency
915MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes