


STEVAL-SMACH15V1 | |
|---|---|
DigiKey Part Number | 497-18113-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-SMACH15V1 |
Description | EVAL BOARD FOR STCH03 |
Customer Reference | |
Detailed Description | STCH03 - 1 Non-Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 167kHz | |
Contents | Board(s) | |
Utilized IC / Part | STCH03 | |
Note | - | |
Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,53000 Kč | 1 071,53 Kč |
| Unit Price without VAT: | 1 071,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,55130 Kč |





