
EVQ8785-MJ-2PHASE-01A | |
|---|---|
DigiKey Part Number | 1589-EVQ8785-MJ-2PHASE-01A-ND |
Manufacturer | |
Manufacturer Product Number | EVQ8785-MJ-2PHASE-01A |
Description | 16V, 40A, 2-PHASE, SCALABLE, DIG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MPQ8785 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.35V ~ 5.5V | |
Current - Output | 80A | |
Voltage - Input | 3.1V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MPQ8785 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |






