
STEVAL-MKI247A | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKI247A-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI247A |
Description | DIL24 ADAPTER BOARD LSM6DSV80X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LSM6DSV80X Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LSM6DSV80X |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Interconnect System DIL24 |
Part Status Active | Primary Attributes (±2/±4/±8/±16/±32/±64/±80)g, (±250/±500/±1000/±2000/±4000)dps |
Platform Professional MEMS Tool | Secondary Attributes I2C/I3C/SPI Interface(s) |
Type Sensor | Base Product Number |
Function Accelerometer, Gyroscope |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,47000 Kč | 362,47 Kč |
| Unit Price without VAT: | 362,47000 Kč |
|---|---|
| Unit Price with VAT: | 438,58870 Kč |







