
STEVAL-MKI244A | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKI244A-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI244A |
Description | DIL24 ADAPTER BOARD ASM330LHBG1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ASM330LHBG1 Accelerometer, Gyroscope Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ASM330LHBG1 |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Bulk | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (±2/±4/±8/±16)g, (±125/±250/±500/±1000/±2000/±4000)dps |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Accelerometer, Gyroscope | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,66000 Kč | 455,66 Kč |
| 10 | 454,54400 Kč | 4 545,44 Kč |
| Unit Price without VAT: | 455,66000 Kč |
|---|---|
| Unit Price with VAT: | 551,34860 Kč |




