
STEVAL-MKI218V1 | |
|---|---|
DigiKey Part Number | 497-STEVAL-MKI218V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI218V1 |
Description | DIL24 ADAPTER BOARD AIS2IH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AIS2IH Accelerometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Professional MEMS Tool | |
Type | Sensor | |
Function | Accelerometer | |
Utilized IC / Part | AIS2IH | |
Contents | Board(s) | |
Suggested Programming Environment | Unico | |
Interconnect System | DIL24 | |
Note | - | |
Primary Attributes | (±2/±4/±8/±16)g | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |





