
FRDM-K22F-AGMP03 | |
|---|---|
DigiKey Part Number | 568-FRDM-K22F-AGMP03-ND |
Manufacturer | |
Manufacturer Product Number | FRDM-K22F-AGMP03 |
Description | EVAL BOARD FXLS896XAF |
Customer Reference | |
Detailed Description | FXLS8962AF, FXAS21002C, MAG3110, MPL3115A2 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer | |
Sensing Range | ±2g, 4g, 8g, 16g, 20 to 110 kPa | |
Interface | I2C, Serial, SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | FXLS8962AF, FXAS21002C, MAG3110, MPL3115A2 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 651,13000 Kč | 3 651,13 Kč |
| Unit Price without VAT: | 3 651,13000 Kč |
|---|---|
| Unit Price with VAT: | 4 417,86730 Kč |

