
STEVAL-ILL015V2 | |
|---|---|
DigiKey Part Number | STEVAL-ILL015V2-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ILL015V2 |
Description | EVAL BOARD FOR LED2472G |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED2472G - 24 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 20V |
Manufacturer STMicroelectronics | Voltage - Input 7.5V ~ 18V |
Packaging Bulk | Contents Board(s) |
Part Status Active | Utilized IC / Part LED2472G |
Current - Output / Channel 72mA | Base Product Number |
Outputs and Type 24 Non-Isolated Outputs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 360,60000 Kč | 2 360,60 Kč |
| Unit Price without VAT: | 2 360,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 856,32600 Kč |






