
SM6T18CA | |
|---|---|
DigiKey Part Number | 497-3717-2-ND - Tape & Reel (TR) 497-3717-1-ND - Cut Tape (CT) 497-3717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T18CA |
Description | TVS DIODE 15.3VWM 25.2VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T18CA Models |
Category | Current - Peak Pulse (10/1000µs) 24A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 15.3V | Supplier Device Package |
Voltage - Breakdown (Min) 17.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 25.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM6T18CAY | STMicroelectronics | 10 903 | 497-10796-1-ND | 38,22000 Kč | Direct |
| P6SMB18CA | Littelfuse Inc. | 3 740 | P6SMB18CALFCT-ND | 12,81000 Kč | Direct |
| P6SMB18CA | Eaton - Electronics Division | 11 162 | 283-P6SMB18CACT-ND | 10,84000 Kč | Direct |
| P6SMB18CA | Bourns Inc. | 6 521 | P6SMB18CABBCT-ND | 12,72000 Kč | Direct |
| P6SMB18CAHE3_A/H | Vishay General Semiconductor - Diodes Division | 2 276 | 112-P6SMB18CAHE3_A/HCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 500 | 4,26302 Kč | 2 131,51 Kč |
| 1 000 | 3,82059 Kč | 3 820,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,34078 Kč | 8 351,95 Kč |
| 5 000 | 3,04400 Kč | 15 220,00 Kč |
| 7 500 | 2,89268 Kč | 21 695,10 Kč |
| 12 500 | 2,72267 Kč | 34 033,38 Kč |
| 17 500 | 2,62195 Kč | 45 884,12 Kč |
| 25 000 | 2,52409 Kč | 63 102,25 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


