
STEVAL-IFP020V1 | |
|---|---|
DigiKey Part Number | 497-12933-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IFP020V1 |
Description | EVAL BOARD FOR L6370Q |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6370Q - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | L6370Q | |
Primary Attributes | 1-Channel (Single) | |
Secondary Attributes | Short-Circuit, Thermal and Undervoltage Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 830,40000 Kč | 1 830,40 Kč |
| Unit Price without VAT: | 1 830,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 214,78400 Kč |


