
SM15T36A | |
|---|---|
DigiKey Part Number | 497-6485-2-ND - Tape & Reel (TR) 497-6485-1-ND - Cut Tape (CT) 497-6485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T36A |
Description | TVS DIODE 30.8VWM 64.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 156A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T36A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 64.3V | |
Current - Peak Pulse (10/1000µs) | 156A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,17900 Kč | 201,79 Kč |
| 100 | 13,37780 Kč | 1 337,78 Kč |
| 500 | 10,46120 Kč | 5 230,60 Kč |
| 1 000 | 9,52259 Kč | 9 522,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,50646 Kč | 21 266,15 Kč |
| 5 000 | 7,87841 Kč | 39 392,05 Kč |
| 7 500 | 7,55850 Kč | 56 688,75 Kč |
| 12 500 | 7,19914 Kč | 89 989,25 Kč |
| 17 500 | 6,98642 Kč | 122 262,35 Kč |
| 25 000 | 6,80073 Kč | 170 018,25 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |


