
STEVAL-IDB006V1M | |
|---|---|
DigiKey Part Number | 497-16247-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IDB006V1M |
Description | EVAL BOARD USB DONGLE SPBTLE-RF |
Customer Reference | |
Detailed Description | BlueNRG-MS, SPBTLE-RF - Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BlueNRG-MS, SPBTLE-RF | |
Note | - |







