
M95640-RMC6TG | |
|---|---|
DigiKey Part Number | 497-15780-2-ND - Tape & Reel (TR) 497-15780-1-ND - Cut Tape (CT) 497-15780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95640-RMC6TG |
Description | IC EEPROM 64KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95640-RMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,49400 Kč | 124,94 Kč |
| 25 | 12,15360 Kč | 303,84 Kč |
| 50 | 11,89740 Kč | 594,87 Kč |
| 100 | 11,64130 Kč | 1 164,13 Kč |
| 250 | 11,29776 Kč | 2 824,44 Kč |
| 500 | 11,03696 Kč | 5 518,48 Kč |
| 1 000 | 10,77617 Kč | 10 776,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,17588 Kč | 50 879,40 Kč |
| 10 000 | 9,92162 Kč | 99 216,20 Kč |
| 15 000 | 9,77467 Kč | 146 620,05 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



