STM32F303RE, STSPIN233 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-GMBL02V1

DigiKey Part Number
497-18322-ND
Manufacturer
Manufacturer Product Number
STEVAL-GMBL02V1
Description
EVAL BOARD STM32F303RE STSPIN233
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F303RE, STSPIN233 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU, 32-Bit
Utilized IC / Part
STM32F303RE, STSPIN233
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 804,57000 Kč1 804,57 Kč
Manufacturers Standard Package
Unit Price without VAT:1 804,57000 Kč
Unit Price with VAT:2 183,52970 Kč