
STEVAL-CBL009V1 | |
|---|---|
DigiKey Part Number | 497-14109-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-CBL009V1 |
Description | EVAL BOARD FOR LNBH25 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LNBH25 - 2 Non-Isolated Outputs Special Purpose DC/DC, LNB Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 8V ~ 16V |
Manufacturer STMicroelectronics | Regulator Topology Boost |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part LNBH25 |
Main Purpose Special Purpose DC/DC, LNB | Base Product Number |
Outputs and Type 2 Non-Isolated Outputs |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 164,13000 Kč | 1 164,13 Kč |
| Unit Price without VAT: | 1 164,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 408,59730 Kč |




