
LNBH25PQR | |
|---|---|
DigiKey Part Number | 497-12076-2-ND - Tape & Reel (TR) 497-12076-1-ND - Cut Tape (CT) 497-12076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNBH25PQR |
Description | IC REG CONV SAT TV 1OUT 24QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LNBH25PQR Models |
Category | Voltage - Output 13V, 18.15V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV | Supplier Device Package 24-QFN (4x4) |
Voltage - Input 8V ~ 16V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 47,41300 Kč | 474,13 Kč |
| 25 | 43,40720 Kč | 1 085,18 Kč |
| 100 | 39,01010 Kč | 3 901,01 Kč |
| 250 | 36,91364 Kč | 9 228,41 Kč |
| 500 | 36,25220 Kč | 18 126,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 33,04812 Kč | 132 192,48 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |


